
A9BAA-0303F | |
|---|---|
DigiKey Part Number | A9BAA-0303F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-0303F |
Description | FLEX CABLE - AFF03A/AF03/AFE03T |
Customer Reference | |
Detailed Description | 3 Position Flat Flex Cable Assembly Receptacle to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 3.00" (76.20mm) | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,72000 Kč | 107,72 Kč |
| 10 | 91,55100 Kč | 915,51 Kč |
| 25 | 85,80640 Kč | 2 145,16 Kč |
| 50 | 81,70740 Kč | 4 085,37 Kč |
| 100 | 77,80600 Kč | 7 780,60 Kč |
| 250 | 72,93528 Kč | 18 233,82 Kč |
| 500 | 69,45550 Kč | 34 727,75 Kč |
| 1 000 | 66,14286 Kč | 66 142,86 Kč |
| 2 500 | 62,00684 Kč | 155 017,10 Kč |
| Unit Price without VAT: | 107,72000 Kč |
|---|---|
| Unit Price with VAT: | 130,34120 Kč |






