
A9BAA-0305F | |
|---|---|
DigiKey Part Number | A9BAA-0305F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-0305F |
Description | FLEX CABLE - AFF03A/AF03/AFE03T |
Customer Reference | |
Detailed Description | 3 Position Flat Flex Cable Assembly Receptacle to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,92000 Kč | 111,92 Kč |
| 10 | 95,14200 Kč | 951,42 Kč |
| 25 | 89,18280 Kč | 2 229,57 Kč |
| 50 | 84,92440 Kč | 4 246,22 Kč |
| 100 | 80,86960 Kč | 8 086,96 Kč |
| 250 | 75,80612 Kč | 18 951,53 Kč |
| 500 | 72,18944 Kč | 36 094,72 Kč |
| 1 000 | 68,74661 Kč | 68 746,61 Kč |
| 2 500 | 64,44756 Kč | 161 118,90 Kč |
| Unit Price without VAT: | 111,92000 Kč |
|---|---|
| Unit Price with VAT: | 135,42320 Kč |






