
A9BAA-0304F | |
|---|---|
DigiKey Part Number | A9BAA-0304F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-0304F |
Description | FLEX CABLE - AFF03A/AF03/AFE03T |
Customer Reference | |
Detailed Description | 3 Position Flat Flex Cable Assembly Receptacle to Solder Tab 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,82000 Kč | 109,82 Kč |
| 10 | 93,35700 Kč | 933,57 Kč |
| 25 | 87,49440 Kč | 2 187,36 Kč |
| 50 | 83,32000 Kč | 4 166,00 Kč |
| 100 | 79,33880 Kč | 7 933,88 Kč |
| 250 | 74,37240 Kč | 18 593,10 Kč |
| 500 | 70,82374 Kč | 35 411,87 Kč |
| 1 000 | 67,44579 Kč | 67 445,79 Kč |
| 2 500 | 63,22842 Kč | 158 071,05 Kč |
| Unit Price without VAT: | 109,82000 Kč |
|---|---|
| Unit Price with VAT: | 132,88220 Kč |






