
A9BAA-0208F | |
|---|---|
DigiKey Part Number | A9BAA-0208F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-0208F |
Description | FLEX CABLE - AFF02A/AF02/AFE02T |
Customer Reference | |
Detailed Description | 2 Position Flat Flex Cable Assembly Receptacle to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,79000 Kč | 100,79 Kč |
| 10 | 85,54600 Kč | 855,46 Kč |
| 25 | 80,18720 Kč | 2 004,68 Kč |
| 50 | 76,35720 Kč | 3 817,86 Kč |
| 100 | 72,71190 Kč | 7 271,19 Kč |
| 250 | 68,15868 Kč | 17 039,67 Kč |
| 500 | 64,90650 Kč | 32 453,25 Kč |
| 1 000 | 61,81097 Kč | 61 810,97 Kč |
| 2 500 | 57,94516 Kč | 144 862,90 Kč |
| Unit Price without VAT: | 100,79000 Kč |
|---|---|
| Unit Price with VAT: | 121,95590 Kč |






