
A9BAA-0203F | |
|---|---|
DigiKey Part Number | A9BAA-0203F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-0203F |
Description | FLEX CABLE - AFF02A/AF02/AFE02T |
Customer Reference | |
Detailed Description | 2 Position Flat Flex Cable Assembly Receptacle to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 3.00" (76.20mm) | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,13000 Kč | 91,13 Kč |
| 10 | 77,44100 Kč | 774,41 Kč |
| 25 | 72,58600 Kč | 1 814,65 Kč |
| 50 | 69,12120 Kč | 3 456,06 Kč |
| 100 | 65,82030 Kč | 6 582,03 Kč |
| 250 | 61,69800 Kč | 15 424,50 Kč |
| 500 | 58,75408 Kč | 29 377,04 Kč |
| 1 000 | 55,95127 Kč | 55 951,27 Kč |
| 2 500 | 52,45208 Kč | 131 130,20 Kč |
| Unit Price without VAT: | 91,13000 Kč |
|---|---|
| Unit Price with VAT: | 110,26730 Kč |






