
A9BAA-0206F | |
|---|---|
DigiKey Part Number | A9BAA-0206F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-0206F |
Description | FLEX CABLE - AFF02A/AF02/AFE02T |
Customer Reference | |
Detailed Description | 2 Position Flat Flex Cable Assembly Receptacle to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,80000 Kč | 96,80 Kč |
| 10 | 82,31200 Kč | 823,12 Kč |
| 25 | 77,15520 Kč | 1 928,88 Kč |
| 50 | 73,47200 Kč | 3 673,60 Kč |
| 100 | 69,96320 Kč | 6 996,32 Kč |
| 250 | 65,58180 Kč | 16 395,45 Kč |
| 500 | 62,45268 Kč | 31 226,34 Kč |
| 1 000 | 59,47390 Kč | 59 473,90 Kč |
| 2 500 | 55,75414 Kč | 139 385,35 Kč |
| Unit Price without VAT: | 96,80000 Kč |
|---|---|
| Unit Price with VAT: | 117,12800 Kč |






