
A9BAA-0205F | |
|---|---|
DigiKey Part Number | A9BAA-0205F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-0205F |
Description | FLEX CABLE - AFF02A/AF02/AFE02T |
Customer Reference | |
Detailed Description | 2 Position Flat Flex Cable Assembly Receptacle to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,91000 Kč | 94,91 Kč |
| 10 | 80,69500 Kč | 806,95 Kč |
| 25 | 75,63480 Kč | 1 890,87 Kč |
| 50 | 72,02320 Kč | 3 601,16 Kč |
| 100 | 68,58370 Kč | 6 858,37 Kč |
| 250 | 64,28916 Kč | 16 072,29 Kč |
| 500 | 61,22176 Kč | 30 610,88 Kč |
| 1 000 | 58,30158 Kč | 58 301,58 Kč |
| 2 500 | 54,65536 Kč | 136 638,40 Kč |
| Unit Price without VAT: | 94,91000 Kč |
|---|---|
| Unit Price with VAT: | 114,84110 Kč |






