


A3KKB-6418M | |
|---|---|
DigiKey Part Number | A3KKB-6418M-ND |
Manufacturer | |
Manufacturer Product Number | A3KKB-6418M |
Description | IDC CABLE - APK64B/AE64M/APK64B |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 005,05000 Kč | 1 005,05 Kč |
| 10 | 833,03300 Kč | 8 330,33 Kč |
| 25 | 773,35120 Kč | 19 333,78 Kč |
| 50 | 731,18300 Kč | 36 559,15 Kč |
| 100 | 691,43940 Kč | 69 143,94 Kč |
| 250 | 655,72672 Kč | 163 931,68 Kč |
| Unit Price without VAT: | 1 005,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 216,11050 Kč |




