A3KKB-64 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A3KKB-64 M
Part Number Breakdown TE-AMP 1or3

A3KKB-6406M

DigiKey Part Number
A3KKB-6406M-ND
Manufacturer
Manufacturer Product Number
A3KKB-6406M
Description
IDC CABLE - APK64B/AE64M/APK64B
Customer Reference
Detailed Description
64 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
64
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1926,31000 Kč926,31 Kč
10767,81500 Kč7 678,15 Kč
25712,78600 Kč17 819,65 Kč
50673,90460 Kč33 695,23 Kč
100637,26050 Kč63 726,05 Kč
250599,76404 Kč149 941,01 Kč
Manufacturers Standard Package
Unit Price without VAT:926,31000 Kč
Unit Price with VAT:1 120,83510 Kč
Alternate Color
IDC CABLE - APK64B/AE64G/APK64B
In-Stock: 0
Unit Price: 907,56000 Kč
Alternate Length
IDC CABLE - APK64B/AE64M/APK64B
In-Stock: 0
Unit Price: 1 005,05000 Kč
IDC CABLE - APK64B/AE64M/APK64B
In-Stock: 0
Unit Price: 1 121,90000 Kč