


A3KKB-6406G | |
|---|---|
DigiKey Part Number | A3KKB-6406G-ND |
Manufacturer | |
Manufacturer Product Number | A3KKB-6406G |
Description | IDC CABLE - APK64B/AE64G/APK64B |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 907,56000 Kč | 907,56 Kč |
| 10 | 752,21300 Kč | 7 522,13 Kč |
| 25 | 698,29640 Kč | 17 457,41 Kč |
| 50 | 660,20680 Kč | 33 010,34 Kč |
| 100 | 624,30220 Kč | 62 430,22 Kč |
| 250 | 586,44116 Kč | 146 610,29 Kč |
| Unit Price without VAT: | 907,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 098,14760 Kč |




