


A3KKB-6418G | |
|---|---|
DigiKey Part Number | A3KKB-6418G-ND |
Manufacturer | |
Manufacturer Product Number | A3KKB-6418G |
Description | IDC CABLE - APK64B/AE64G/APK64B |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 948,81000 Kč | 948,81 Kč |
| 10 | 786,49900 Kč | 7 864,99 Kč |
| 25 | 730,14160 Kč | 18 253,54 Kč |
| 50 | 690,31860 Kč | 34 515,93 Kč |
| 100 | 652,78720 Kč | 65 278,72 Kč |
| 250 | 615,75812 Kč | 153 939,53 Kč |
| Unit Price without VAT: | 948,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 148,06010 Kč |




