


A3KKB-6436M | |
|---|---|
DigiKey Part Number | A3KKB-6436M-ND |
Manufacturer | |
Manufacturer Product Number | A3KKB-6436M |
Description | IDC CABLE - APK64B/AE64M/APK64B |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 121,90000 Kč | 1 121,90 Kč |
| 10 | 929,97600 Kč | 9 299,76 Kč |
| 25 | 863,37000 Kč | 21 584,25 Kč |
| 50 | 816,32360 Kč | 40 816,18 Kč |
| 100 | 771,98480 Kč | 77 198,48 Kč |
| 250 | 739,67080 Kč | 184 917,70 Kč |
| Unit Price without VAT: | 1 121,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 357,49900 Kč |




