26 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A3KKB-2636M

DigiKey Part Number
A3KKB-2636M-ND
Manufacturer
Manufacturer Product Number
A3KKB-2636M
Description
IDC CABLE - APK26B/AE26M/APK26B
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Plug to Plug
Cable Termination
IDC
Number of Positions
26
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1707,42000 Kč707,42 Kč
10586,33200 Kč5 863,32 Kč
25544,27000 Kč13 606,75 Kč
50514,54280 Kč25 727,14 Kč
100486,52540 Kč48 652,54 Kč
250451,94452 Kč112 986,13 Kč
Manufacturers Standard Package
Unit Price without VAT:707,42000 Kč
Unit Price with VAT:855,97820 Kč
Alternate Color
IDC CABLE - APK26B/AE26G/APK26B
In-Stock: 0
Unit Price: 673,01000 Kč
Alternate Length
IDC CABLE - APK26B/AE26M/APK26B
In-Stock: 0
Unit Price: 635,26000 Kč
IDC CABLE - APK26B/AE26M/APK26B
In-Stock: 0
Unit Price: 664,25000 Kč
Assembly Component