


A3KKB-2618M | |
|---|---|
DigiKey Part Number | A3KKB-2618M-ND |
Manufacturer | |
Manufacturer Product Number | A3KKB-2618M |
Description | IDC CABLE - APK26B/AE26M/APK26B |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 664,25000 Kč | 664,25 Kč |
| 10 | 550,52300 Kč | 5 505,23 Kč |
| 25 | 511,01800 Kč | 12 775,45 Kč |
| 50 | 483,10100 Kč | 24 155,05 Kč |
| 100 | 456,78340 Kč | 45 678,34 Kč |
| 250 | 424,30516 Kč | 106 076,29 Kč |
| 500 | 416,69498 Kč | 208 347,49 Kč |
| Unit Price without VAT: | 664,25000 Kč |
|---|---|
| Unit Price with VAT: | 803,74250 Kč |




