


A3KKB-2606M | |
|---|---|
DigiKey Part Number | A3KKB-2606M-ND |
Manufacturer | |
Manufacturer Product Number | A3KKB-2606M |
Description | IDC CABLE - APK26B/AE26M/APK26B |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 635,26000 Kč | 635,26 Kč |
| 10 | 526,51800 Kč | 5 265,18 Kč |
| 25 | 488,73600 Kč | 12 218,40 Kč |
| 50 | 462,03280 Kč | 23 101,64 Kč |
| 100 | 436,86020 Kč | 43 686,02 Kč |
| 250 | 405,79048 Kč | 101 447,62 Kč |
| 500 | 396,85972 Kč | 198 429,86 Kč |
| Unit Price without VAT: | 635,26000 Kč |
|---|---|
| Unit Price with VAT: | 768,66460 Kč |




