26 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown TE-AMP 1or3

A3KKB-2606G

DigiKey Part Number
A3KKB-2606G-ND
Manufacturer
Manufacturer Product Number
A3KKB-2606G
Description
IDC CABLE - APK26B/AE26G/APK26B
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Plug to Plug
Cable Termination
IDC
Number of Positions
26
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1629,63000 Kč629,63 Kč
10521,72100 Kč5 217,21 Kč
25484,27320 Kč12 106,83 Kč
50457,81160 Kč22 890,58 Kč
100432,86420 Kč43 286,42 Kč
250402,07652 Kč100 519,13 Kč
500392,89260 Kč196 446,30 Kč
Manufacturers Standard Package
Unit Price without VAT:629,63000 Kč
Unit Price with VAT:761,85230 Kč
Alternate Color
IDC CABLE - APK26B/AE26M/APK26B
In-Stock: 0
Unit Price: 635,26000 Kč
Alternate Length
IDC CABLE - APK26B/AE26G/APK26B
In-Stock: 0
Unit Price: 646,94000 Kč
IDC CABLE - APK26B/AE26G/APK26B
In-Stock: 0
Unit Price: 673,01000 Kč
Assembly Component