


A3KKB-2636G | |
|---|---|
DigiKey Part Number | A3KKB-2636G-ND |
Manufacturer | |
Manufacturer Product Number | A3KKB-2636G |
Description | IDC CABLE - APK26B/AE26G/APK26B |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 673,01000 Kč | 673,01 Kč |
| 10 | 557,69700 Kč | 5 576,97 Kč |
| 25 | 517,68360 Kč | 12 942,09 Kč |
| 50 | 489,40360 Kč | 24 470,18 Kč |
| 100 | 462,74600 Kč | 46 274,60 Kč |
| 250 | 429,84604 Kč | 107 461,51 Kč |
| Unit Price without VAT: | 673,01000 Kč |
|---|---|
| Unit Price with VAT: | 814,34210 Kč |




