


A3KKB-1018M | |
|---|---|
DigiKey Part Number | A3KKB-1018M-ND |
Manufacturer | |
Manufacturer Product Number | A3KKB-1018M |
Description | IDC CABLE - APK10B/AE10M/APK10B |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 502,06000 Kč | 502,06 Kč |
| 10 | 416,05400 Kč | 4 160,54 Kč |
| 25 | 386,17000 Kč | 9 654,25 Kč |
| 50 | 365,05440 Kč | 18 252,72 Kč |
| 100 | 345,14200 Kč | 34 514,20 Kč |
| 250 | 320,55968 Kč | 80 139,92 Kč |
| 500 | 306,50234 Kč | 153 251,17 Kč |
| Unit Price without VAT: | 502,06000 Kč |
|---|---|
| Unit Price with VAT: | 607,49260 Kč |




