


A3KKB-1018G | |
|---|---|
DigiKey Part Number | A3KKB-1018G-ND |
Manufacturer | |
Manufacturer Product Number | A3KKB-1018G |
Description | IDC CABLE - APK10B/AE10G/APK10B |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 495,13000 Kč | 495,13 Kč |
| 10 | 410,30100 Kč | 4 103,01 Kč |
| 25 | 380,81960 Kč | 9 520,49 Kč |
| 50 | 359,99400 Kč | 17 999,70 Kč |
| 100 | 340,35450 Kč | 34 035,45 Kč |
| 250 | 316,11480 Kč | 79 028,70 Kč |
| 500 | 301,85716 Kč | 150 928,58 Kč |
| Unit Price without VAT: | 495,13000 Kč |
|---|---|
| Unit Price with VAT: | 599,10730 Kč |




