


A3KKB-1006G | |
|---|---|
DigiKey Part Number | A3KKB-1006G-ND |
Manufacturer | |
Manufacturer Product Number | A3KKB-1006G |
Description | IDC CABLE - APK10B/AE10G/APK10B |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 488,20000 Kč | 488,20 Kč |
| 10 | 404,56800 Kč | 4 045,68 Kč |
| 25 | 375,50320 Kč | 9 387,58 Kč |
| 50 | 354,96280 Kč | 17 748,14 Kč |
| 100 | 335,59840 Kč | 33 559,84 Kč |
| 250 | 311,69348 Kč | 77 923,37 Kč |
| 500 | 297,24726 Kč | 148 623,63 Kč |
| Unit Price without VAT: | 488,20000 Kč |
|---|---|
| Unit Price with VAT: | 590,72200 Kč |




