


A3KKB-1006M | |
|---|---|
DigiKey Part Number | A3KKB-1006M-ND |
Manufacturer | |
Manufacturer Product Number | A3KKB-1006M |
Description | IDC CABLE - APK10B/AE10M/APK10B |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 490,51000 Kč | 490,51 Kč |
| 10 | 406,50000 Kč | 4 065,00 Kč |
| 25 | 377,29200 Kč | 9 432,30 Kč |
| 50 | 356,65520 Kč | 17 832,76 Kč |
| 100 | 337,19640 Kč | 33 719,64 Kč |
| 250 | 313,17844 Kč | 78 294,61 Kč |
| 500 | 298,79566 Kč | 149 397,83 Kč |
| Unit Price without VAT: | 490,51000 Kč |
|---|---|
| Unit Price with VAT: | 593,51710 Kč |




