


A3KKB-1036M | |
|---|---|
DigiKey Part Number | A3KKB-1036M-ND |
Manufacturer | |
Manufacturer Product Number | A3KKB-1036M |
Description | IDC CABLE - APK10B/AE10M/APK10B |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 519,28000 Kč | 519,28 Kč |
| 10 | 430,37500 Kč | 4 303,75 Kč |
| 25 | 399,46600 Kč | 9 986,65 Kč |
| 50 | 377,61960 Kč | 18 880,98 Kč |
| 100 | 357,02270 Kč | 35 702,27 Kč |
| 250 | 331,60124 Kč | 82 900,31 Kč |
| 500 | 318,06174 Kč | 159 030,87 Kč |
| Unit Price without VAT: | 519,28000 Kč |
|---|---|
| Unit Price with VAT: | 628,32880 Kč |




