


A3DKB-2618G | |
|---|---|
DigiKey Part Number | A3DKB-2618G-ND |
Manufacturer | |
Manufacturer Product Number | A3DKB-2618G |
Description | IDC CABLE - AKR26B/AE26G/APK26B |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,29000 Kč | 431,29 Kč |
| 10 | 357,42200 Kč | 3 574,22 Kč |
| 25 | 331,72760 Kč | 8 293,19 Kč |
| 50 | 313,57500 Kč | 15 678,75 Kč |
| 100 | 296,45880 Kč | 29 645,88 Kč |
| 250 | 275,33012 Kč | 68 832,53 Kč |
| 500 | 260,41220 Kč | 130 206,10 Kč |
| Unit Price without VAT: | 431,29000 Kč |
|---|---|
| Unit Price with VAT: | 521,86090 Kč |




