


A3DKB-2606G | |
|---|---|
DigiKey Part Number | A3DKB-2606G-ND |
Manufacturer | |
Manufacturer Product Number | A3DKB-2606G |
Description | IDC CABLE - AKR26B/AE26G/APK26B |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 413,15000 Kč | 413,15 Kč |
| 10 | 342,42600 Kč | 3 424,26 Kč |
| 25 | 317,81280 Kč | 7 945,32 Kč |
| 50 | 300,41520 Kč | 15 020,76 Kč |
| 100 | 284,01230 Kč | 28 401,23 Kč |
| 250 | 263,76620 Kč | 65 941,55 Kč |
| 500 | 249,47058 Kč | 124 735,29 Kč |
| Unit Price without VAT: | 413,15000 Kč |
|---|---|
| Unit Price with VAT: | 499,91150 Kč |




