


A3DKB-2606M | |
|---|---|
DigiKey Part Number | A3DKB-2606M-ND |
Manufacturer | |
Manufacturer Product Number | A3DKB-2606M |
Description | IDC CABLE - AKR26B/AE26M/APK26B |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,20000 Kč | 419,20 Kč |
| 10 | 347,43200 Kč | 3 474,32 Kč |
| 25 | 322,45920 Kč | 8 061,48 Kč |
| 50 | 304,80740 Kč | 15 240,37 Kč |
| 100 | 288,16670 Kč | 28 816,67 Kč |
| 250 | 267,62612 Kč | 66 906,53 Kč |
| 500 | 253,12362 Kč | 126 561,81 Kč |
| Unit Price without VAT: | 419,20000 Kč |
|---|---|
| Unit Price with VAT: | 507,23200 Kč |




