


A3DKB-2618M | |
|---|---|
DigiKey Part Number | A3DKB-2618M-ND |
Manufacturer | |
Manufacturer Product Number | A3DKB-2618M |
Description | IDC CABLE - AKR26B/AE26M/APK26B |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 449,44000 Kč | 449,44 Kč |
| 10 | 372,35400 Kč | 3 723,54 Kč |
| 25 | 345,59240 Kč | 8 639,81 Kč |
| 50 | 326,68480 Kč | 16 334,24 Kč |
| 100 | 308,85540 Kč | 30 885,54 Kč |
| 250 | 286,84740 Kč | 71 711,85 Kč |
| 500 | 271,61328 Kč | 135 806,64 Kč |
| Unit Price without VAT: | 449,44000 Kč |
|---|---|
| Unit Price with VAT: | 543,82240 Kč |




