26 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A3DKB-2636G

DigiKey Part Number
A3DKB-2636G-ND
Manufacturer
Manufacturer Product Number
A3DKB-2636G
Description
IDC CABLE - AKR26B/AE26G/APK26B
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug)
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
26
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1458,40000 Kč458,40 Kč
10379,80000 Kč3 798,00 Kč
25352,50800 Kč8 812,70 Kč
50333,22080 Kč16 661,04 Kč
100315,03690 Kč31 503,69 Kč
250292,58932 Kč73 147,33 Kč
500277,56292 Kč138 781,46 Kč
Manufacturers Standard Package
Unit Price without VAT:458,40000 Kč
Unit Price with VAT:554,66400 Kč
Alternate Color
IDC CABLE - AKR26B/AE26M/APK26B
In-Stock: 0
Unit Price: 494,07000 Kč
Alternate Length
IDC CABLE - AKR26B/AE26G/APK26B
In-Stock: 0
Unit Price: 413,15000 Kč
IDC CABLE - AKR26B/AE26G/APK26B
In-Stock: 0
Unit Price: 431,29000 Kč
Assembly Component