


A3DKB-1006M | |
|---|---|
DigiKey Part Number | A3DKB-1006M-ND |
Manufacturer | |
Manufacturer Product Number | A3DKB-1006M |
Description | IDC CABLE - AKR10B/AE10M/APK10B |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,58000 Kč | 323,58 Kč |
| 10 | 268,18600 Kč | 2 681,86 Kč |
| 25 | 248,89360 Kč | 6 222,34 Kč |
| 50 | 235,26160 Kč | 11 763,08 Kč |
| 100 | 222,40450 Kč | 22 240,45 Kč |
| 250 | 206,52708 Kč | 51 631,77 Kč |
| 500 | 195,31752 Kč | 97 658,76 Kč |
| 1 000 | 189,53173 Kč | 189 531,73 Kč |
| Unit Price without VAT: | 323,58000 Kč |
|---|---|
| Unit Price with VAT: | 391,53180 Kč |




