


A3DKB-1006G | |
|---|---|
DigiKey Part Number | A3DKB-1006G-ND |
Manufacturer | |
Manufacturer Product Number | A3DKB-1006G |
Description | IDC CABLE - AKR10B/AE10G/APK10B |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,27000 Kč | 321,27 Kč |
| 10 | 266,19200 Kč | 2 661,92 Kč |
| 25 | 247,03720 Kč | 6 175,93 Kč |
| 50 | 233,50200 Kč | 11 675,10 Kč |
| 100 | 220,74150 Kč | 22 074,15 Kč |
| 250 | 204,98416 Kč | 51 246,04 Kč |
| 500 | 193,85732 Kč | 96 928,66 Kč |
| 1 000 | 187,98334 Kč | 187 983,34 Kč |
| Unit Price without VAT: | 321,27000 Kč |
|---|---|
| Unit Price with VAT: | 388,73670 Kč |




