


A3DKB-1018M | |
|---|---|
DigiKey Part Number | A3DKB-1018M-ND |
Manufacturer | |
Manufacturer Product Number | A3DKB-1018M |
Description | IDC CABLE - AKR10B/AE10M/APK10B |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,76000 Kč | 335,76 Kč |
| 10 | 278,14000 Kč | 2 781,40 Kč |
| 25 | 258,12440 Kč | 6 453,11 Kč |
| 50 | 243,98840 Kč | 12 199,42 Kč |
| 100 | 230,65670 Kč | 23 065,67 Kč |
| 250 | 214,19388 Kč | 53 548,47 Kč |
| 500 | 202,57106 Kč | 101 285,53 Kč |
| 1 000 | 197,23799 Kč | 197 237,99 Kč |
| Unit Price without VAT: | 335,76000 Kč |
|---|---|
| Unit Price with VAT: | 406,26960 Kč |




