


A3DKB-1036M | |
|---|---|
DigiKey Part Number | A3DKB-1036M-ND |
Manufacturer | |
Manufacturer Product Number | A3DKB-1036M |
Description | IDC CABLE - AKR10B/AE10M/APK10B |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,61000 Kč | 353,61 Kč |
| 10 | 292,98500 Kč | 2 929,85 Kč |
| 25 | 271,91560 Kč | 6 797,89 Kč |
| 50 | 257,02820 Kč | 12 851,41 Kč |
| 100 | 242,98260 Kč | 24 298,26 Kč |
| 250 | 225,64704 Kč | 56 411,76 Kč |
| 500 | 213,40604 Kč | 106 703,02 Kč |
| 1 000 | 208,79760 Kč | 208 797,60 Kč |
| Unit Price without VAT: | 353,61000 Kč |
|---|---|
| Unit Price with VAT: | 427,86810 Kč |




