34 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A3CKB-3436G

DigiKey Part Number
A3CKB-3436G-ND
Manufacturer
Manufacturer Product Number
A3CKB-3436G
Description
IDC CABLE - AKC34B/AE34M/APK34B
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
34
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1505,54000 Kč505,54 Kč
10418,86200 Kč4 188,62 Kč
25388,78000 Kč9 719,50 Kč
50367,51980 Kč18 375,99 Kč
100347,47560 Kč34 747,56 Kč
250322,73136 Kč80 682,84 Kč
500308,96840 Kč154 484,20 Kč
Manufacturers Standard Package
Unit Price without VAT:505,54000 Kč
Unit Price with VAT:611,70340 Kč
Alternate Color
IDC CABLE - AKC34B/AE34G/APK34B
In-Stock: 0
Unit Price: 551,84000 Kč
Alternate Length
IDC CABLE - AKC34B/AE34G/APK34B
In-Stock: 0
Unit Price: 446,93000 Kč
IDC CABLE - AKC34B/AE34G/APK34B
In-Stock: 0
Unit Price: 470,50000 Kč
Assembly Component