


A3CKB-3436M | |
|---|---|
DigiKey Part Number | A3CKB-3436M-ND |
Manufacturer | |
Manufacturer Product Number | A3CKB-3436M |
Description | IDC CABLE - AKC34B/AE34G/APK34B |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 551,84000 Kč | 551,84 Kč |
| 10 | 457,25700 Kč | 4 572,57 Kč |
| 25 | 424,41760 Kč | 10 610,44 Kč |
| 50 | 401,20980 Kč | 20 060,49 Kč |
| 100 | 379,33650 Kč | 37 933,65 Kč |
| 250 | 352,33616 Kč | 88 084,04 Kč |
| 500 | 340,07980 Kč | 170 039,90 Kč |
| Unit Price without VAT: | 551,84000 Kč |
|---|---|
| Unit Price with VAT: | 667,72640 Kč |




