


A3CKB-3418M | |
|---|---|
DigiKey Part Number | A3CKB-3418M-ND |
Manufacturer | |
Manufacturer Product Number | A3CKB-3418M |
Description | IDC CABLE - AKC34B/AE34M/APK34B |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 493,86000 Kč | 493,86 Kč |
| 10 | 409,20600 Kč | 4 092,06 Kč |
| 25 | 379,80360 Kč | 9 495,09 Kč |
| 50 | 359,03160 Kč | 17 951,58 Kč |
| 100 | 339,44620 Kč | 33 944,62 Kč |
| 250 | 315,27092 Kč | 78 817,73 Kč |
| 500 | 301,16928 Kč | 150 584,64 Kč |
| Unit Price without VAT: | 493,86000 Kč |
|---|---|
| Unit Price with VAT: | 597,57060 Kč |




