34 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Part Number Breakdown TE-AMP 1or3

A3CKB-3418G

DigiKey Part Number
A3CKB-3418G-ND
Manufacturer
Manufacturer Product Number
A3CKB-3418G
Description
IDC CABLE - AKC34B/AE34G/APK34B
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
34
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1470,50000 Kč470,50 Kč
10389,85200 Kč3 898,52 Kč
25361,83440 Kč9 045,86 Kč
50342,04280 Kč17 102,14 Kč
100323,38120 Kč32 338,12 Kč
250300,34172 Kč75 085,43 Kč
500285,61356 Kč142 806,78 Kč
Manufacturers Standard Package
Unit Price without VAT:470,50000 Kč
Unit Price with VAT:569,30500 Kč
Alternate Color
IDC CABLE - AKC34B/AE34M/APK34B
In-Stock: 0
Unit Price: 493,86000 Kč
Alternate Length
IDC CABLE - AKC34B/AE34G/APK34B
In-Stock: 0
Unit Price: 446,93000 Kč
IDC CABLE - AKC34B/AE34M/APK34B
In-Stock: 0
Unit Price: 505,54000 Kč
Assembly Component