


A3CKB-3406G | |
|---|---|
DigiKey Part Number | A3CKB-3406G-ND |
Manufacturer | |
Manufacturer Product Number | A3CKB-3406G |
Description | IDC CABLE - AKC34B/AE34G/APK34B |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 446,93000 Kč | 446,93 Kč |
| 10 | 370,37300 Kč | 3 703,73 Kč |
| 25 | 343,76520 Kč | 8 594,13 Kč |
| 50 | 324,95780 Kč | 16 247,89 Kč |
| 100 | 307,22240 Kč | 30 722,24 Kč |
| 250 | 285,32992 Kč | 71 332,48 Kč |
| 500 | 270,04368 Kč | 135 021,84 Kč |
| Unit Price without VAT: | 446,93000 Kč |
|---|---|
| Unit Price with VAT: | 540,78530 Kč |




