24 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown TE-AMP 1or3

A3CCH-2418G

DigiKey Part Number
A3CCH-2418G-ND
Manufacturer
Manufacturer Product Number
A3CCH-2418G
Description
IDC CABLE - AKC24H/AE24G/AKC24H
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
24
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1194,37000 Kč194,37 Kč
10160,96300 Kč1 609,63 Kč
25149,36720 Kč3 734,18 Kč
50141,17500 Kč7 058,75 Kč
100133,44390 Kč13 344,39 Kč
250123,89500 Kč30 973,75 Kč
500117,15160 Kč58 575,80 Kč
1 000110,79693 Kč110 796,93 Kč
Manufacturers Standard Package
Unit Price without VAT:194,37000 Kč
Unit Price with VAT:235,18770 Kč
Alternate Color
IDC CABLE - AKC24H/AE24M/AKC24H
In-Stock: 0
Unit Price: 218,57000 Kč
Alternate Length
IDC CABLE - AKC24H/AE24G/AKC24H
In-Stock: 0
Unit Price: 176,23000 Kč
IDC CABLE - AKC24H/AE24G/AKC24H
In-Stock: 0
Unit Price: 221,07000 Kč
Assembly Component