24 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A3CCH-2436G

DigiKey Part Number
A3CCH-2436G-ND
Manufacturer
Manufacturer Product Number
A3CCH-2436G
Description
IDC CABLE - AKC24H/AE24G/AKC24H
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
24
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1221,07000 Kč221,07 Kč
10183,21600 Kč1 832,16 Kč
25170,01400 Kč4 250,35 Kč
50160,69160 Kč8 034,58 Kč
100151,89480 Kč15 189,48 Kč
250141,03408 Kč35 258,52 Kč
500133,36258 Kč66 681,29 Kč
1 000126,13344 Kč126 133,44 Kč
Manufacturers Standard Package
Unit Price without VAT:221,07000 Kč
Unit Price with VAT:267,49470 Kč
Alternate Color
IDC CABLE - AKC24H/AE24M/AKC24H
In-Stock: 0
Unit Price: 268,83000 Kč
Alternate Length
IDC CABLE - AKC24H/AE24G/AKC24H
In-Stock: 0
Unit Price: 176,23000 Kč
IDC CABLE - AKC24H/AE24G/AKC24H
In-Stock: 0
Unit Price: 194,37000 Kč
Assembly Component