24 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown TE-AMP 1or3

A3CCH-2406G

DigiKey Part Number
A3CCH-2406G-ND
Manufacturer
Manufacturer Product Number
A3CCH-2406G
Description
IDC CABLE - AKC24H/AE24G/AKC24H
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
24
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1176,23000 Kč176,23 Kč
10145,96800 Kč1 459,68 Kč
25135,46080 Kč3 386,52 Kč
50128,02360 Kč6 401,18 Kč
100121,00990 Kč12 100,99 Kč
250112,34692 Kč28 086,73 Kč
500106,22916 Kč53 114,58 Kč
1 000100,46345 Kč100 463,45 Kč
Manufacturers Standard Package
Unit Price without VAT:176,23000 Kč
Unit Price with VAT:213,23830 Kč
Alternate Color
IDC CABLE - AKC24H/AE24M/AKC24H
In-Stock: 0
Unit Price: 184,36000 Kč
Alternate Length
IDC CABLE - AKC24H/AE24G/AKC24H
In-Stock: 0
Unit Price: 194,37000 Kč
IDC CABLE - AKC24H/AE24G/AKC24H
In-Stock: 0
Unit Price: 221,07000 Kč
Assembly Component