24 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown TE-AMP 1or3

A3CCH-2406M

DigiKey Part Number
A3CCH-2406M-ND
Manufacturer
Manufacturer Product Number
A3CCH-2406M
Description
IDC CABLE - AKC24H/AE24M/AKC24H
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
24
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1184,36000 Kč184,36 Kč
10152,74600 Kč1 527,46 Kč
25141,74240 Kč3 543,56 Kč
50133,96320 Kč6 698,16 Kč
100126,62630 Kč12 662,63 Kč
250117,56412 Kč29 391,03 Kč
500111,16398 Kč55 581,99 Kč
1 000105,13153 Kč105 131,53 Kč
Manufacturers Standard Package
Unit Price without VAT:184,36000 Kč
Unit Price with VAT:223,07560 Kč
Alternate Color
IDC CABLE - AKC24H/AE24G/AKC24H
In-Stock: 0
Unit Price: 176,23000 Kč
Alternate Length
IDC CABLE - AKC24H/AE24M/AKC24H
In-Stock: 0
Unit Price: 218,57000 Kč
IDC CABLE - AKC24H/AE24M/AKC24H
In-Stock: 0
Unit Price: 268,83000 Kč
Assembly Component