30 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown TE-AMP 1or3

A3CCH-3018G

DigiKey Part Number
A3CCH-3018G-ND
Manufacturer
Manufacturer Product Number
A3CCH-3018G
Description
IDC CABLE - AKC30H/AE30G/AKC30H
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
30
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1205,22000 Kč205,22 Kč
10174,35200 Kč1 743,52 Kč
25163,42360 Kč4 085,59 Kč
50155,61960 Kč7 780,98 Kč
100148,19290 Kč14 819,29 Kč
250138,91932 Kč34 729,83 Kč
500132,29436 Kč66 147,18 Kč
1 000125,98641 Kč125 986,41 Kč
Manufacturers Standard Package
Unit Price without VAT:205,22000 Kč
Unit Price with VAT:248,31620 Kč
Alternate Color
IDC CABLE - AKC30H/AE30M/AKC30H
In-Stock: 0
Unit Price: 243,38000 Kč
Alternate Length
IDC CABLE - AKC30H/AE30G/AKC30H
In-Stock: 0
Unit Price: 191,04000 Kč
IDC CABLE - AKC30H/AE30G/AKC30H
In-Stock: 0
Unit Price: 246,51000 Kč
Assembly Component