


A3CCH-3036G | |
|---|---|
DigiKey Part Number | A3CCH-3036G-ND |
Manufacturer | |
Manufacturer Product Number | A3CCH-3036G |
Description | IDC CABLE - AKC30H/AE30G/AKC30H |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,51000 Kč | 246,51 Kč |
| 10 | 204,19600 Kč | 2 041,96 Kč |
| 25 | 189,50160 Kč | 4 737,54 Kč |
| 50 | 179,11120 Kč | 8 955,56 Kč |
| 100 | 169,31120 Kč | 16 931,12 Kč |
| 250 | 157,21044 Kč | 39 302,61 Kč |
| 500 | 148,66468 Kč | 74 332,34 Kč |
| 1 000 | 140,72666 Kč | 140 726,66 Kč |
| Unit Price without VAT: | 246,51000 Kč |
|---|---|
| Unit Price with VAT: | 298,27710 Kč |




