


A3CCH-3036M | |
|---|---|
DigiKey Part Number | A3CCH-3036M-ND |
Manufacturer | |
Manufacturer Product Number | A3CCH-3036M |
Description | IDC CABLE - AKC30H/AE30M/AKC30H |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,32000 Kč | 305,32 Kč |
| 10 | 253,04000 Kč | 2 530,40 Kč |
| 25 | 234,84120 Kč | 5 871,03 Kč |
| 50 | 221,97340 Kč | 11 098,67 Kč |
| 100 | 209,83760 Kč | 20 983,76 Kč |
| 250 | 194,85544 Kč | 48 713,86 Kč |
| 500 | 184,27544 Kč | 92 137,72 Kč |
| 1 000 | 177,96290 Kč | 177 962,90 Kč |
| Unit Price without VAT: | 305,32000 Kč |
|---|---|
| Unit Price with VAT: | 369,43720 Kč |




