


A3BRB-2606M | |
|---|---|
DigiKey Part Number | A3BRB-2606M-ND |
Manufacturer | |
Manufacturer Product Number | A3BRB-2606M |
Description | IDC CABLE - ASR26B/AE26M/APR26B |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 434,03000 Kč | 434,03 Kč |
| 10 | 359,63300 Kč | 3 596,33 Kč |
| 25 | 333,78440 Kč | 8 344,61 Kč |
| 50 | 315,51600 Kč | 15 775,80 Kč |
| 100 | 298,29340 Kč | 29 829,34 Kč |
| 250 | 277,03164 Kč | 69 257,91 Kč |
| 500 | 262,02228 Kč | 131 011,14 Kč |
| Unit Price without VAT: | 434,03000 Kč |
|---|---|
| Unit Price with VAT: | 525,17630 Kč |




