26 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown TE-AMP 1or3

A3BRB-2606G

DigiKey Part Number
A3BRB-2606G-ND
Manufacturer
Manufacturer Product Number
A3BRB-2606G
Description
IDC CABLE - ASR26B/AE26G/APR26B
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Strain Relief (Socket); Polarizing Key, Strain Relief (Plug)
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1427,94000 Kč427,94 Kč
10354,59300 Kč3 545,93 Kč
25329,11440 Kč8 227,86 Kč
50311,10640 Kč15 555,32 Kč
100294,12110 Kč29 412,11 Kč
250273,15712 Kč68 289,28 Kč
500258,35478 Kč129 177,39 Kč
Manufacturers Standard Package
Unit Price without VAT:427,94000 Kč
Unit Price with VAT:517,80740 Kč
Alternate Color
IDC CABLE - ASR26B/AE26M/APR26B
In-Stock: 0
Unit Price: 434,03000 Kč
Alternate Length
IDC CABLE - ASR26B/AE26G/APR26B
In-Stock: 0
Unit Price: 446,21000 Kč
IDC CABLE - ASR26B/AE26G/APR26B
In-Stock: 0
Unit Price: 473,29000 Kč