


A3BRB-2636M | |
|---|---|
DigiKey Part Number | A3BRB-2636M-ND |
Manufacturer | |
Manufacturer Product Number | A3BRB-2636M |
Description | IDC CABLE - ASR26B/AE26M/APR26B |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 505,75000 Kč | 505,75 Kč |
| 10 | 419,05000 Kč | 4 190,50 Kč |
| 25 | 388,95520 Kč | 9 723,88 Kč |
| 50 | 367,68660 Kč | 18 384,33 Kč |
| 100 | 347,62990 Kč | 34 762,99 Kč |
| 250 | 322,87484 Kč | 80 718,71 Kč |
| 500 | 309,11772 Kč | 154 558,86 Kč |
| Unit Price without VAT: | 505,75000 Kč |
|---|---|
| Unit Price with VAT: | 611,95750 Kč |




