


A3BRB-2618M | |
|---|---|
DigiKey Part Number | A3BRB-2618M-ND |
Manufacturer | |
Manufacturer Product Number | A3BRB-2618M |
Description | IDC CABLE - ASR26B/AE26M/APR26B |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 464,27000 Kč | 464,27 Kč |
| 10 | 384,66200 Kč | 3 846,62 Kč |
| 25 | 357,01640 Kč | 8 925,41 Kč |
| 50 | 337,48400 Kč | 16 874,20 Kč |
| 100 | 319,07090 Kč | 31 907,09 Kč |
| 250 | 296,33636 Kč | 74 084,09 Kč |
| 500 | 281,27408 Kč | 140 637,04 Kč |
| Unit Price without VAT: | 464,27000 Kč |
|---|---|
| Unit Price with VAT: | 561,76670 Kč |




