


A3BKB-3418M | |
|---|---|
DigiKey Part Number | A3BKB-3418M-ND |
Manufacturer | |
Manufacturer Product Number | A3BKB-3418M |
Description | IDC CABLE- ASR34B/AE34M/APK34B |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer TE Connectivity AMP Connectors | Features Strain Relief (Socket); Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,32000 Kč | 500,32 Kč |
| 10 | 414,58600 Kč | 4 145,86 Kč |
| 25 | 384,80080 Kč | 9 620,02 Kč |
| 50 | 363,75320 Kč | 18 187,66 Kč |
| 100 | 343,91350 Kč | 34 391,35 Kč |
| 250 | 319,42116 Kč | 79 855,29 Kč |
| 500 | 305,50472 Kč | 152 752,36 Kč |
| Unit Price without VAT: | 500,32000 Kč |
|---|---|
| Unit Price with VAT: | 605,38720 Kč |




