


A3BKB-3418G | |
|---|---|
DigiKey Part Number | A3BKB-3418G-ND |
Manufacturer | |
Manufacturer Product Number | A3BKB-3418G |
Description | IDC CABLE- ASR34B/AE34G/APK34B |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer TE Connectivity AMP Connectors | Features Strain Relief (Socket); Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 476,97000 Kč | 476,97 Kč |
| 10 | 395,25300 Kč | 3 952,53 Kč |
| 25 | 366,85640 Kč | 9 171,41 Kč |
| 50 | 346,78520 Kč | 17 339,26 Kč |
| 100 | 327,86510 Kč | 32 786,51 Kč |
| 250 | 304,50948 Kč | 76 127,37 Kč |
| 500 | 289,94902 Kč | 144 974,51 Kč |
| Unit Price without VAT: | 476,97000 Kč |
|---|---|
| Unit Price with VAT: | 577,13370 Kč |




