


A3BKB-3436M | |
|---|---|
DigiKey Part Number | A3BKB-3436M-ND |
Manufacturer | |
Manufacturer Product Number | A3BKB-3436M |
Description | IDC CABLE- ASR34B/AE34M/APK34B |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Strain Relief (Socket); Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 558,09000 Kč | 558,09 Kč |
| 10 | 462,57500 Kč | 4 625,75 Kč |
| 25 | 429,35640 Kč | 10 733,91 Kč |
| 50 | 405,88560 Kč | 20 294,28 Kč |
| 100 | 383,75580 Kč | 38 375,58 Kč |
| 250 | 356,44220 Kč | 89 110,55 Kč |
| 500 | 344,41566 Kč | 172 207,83 Kč |
| Unit Price without VAT: | 558,09000 Kč |
|---|---|
| Unit Price with VAT: | 675,28890 Kč |




